CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
5 1.20800 $6.04
10 1.13000 $11.30
50 0.93500 $46.75
100 0.77920 $77.92
250 0.75972 $189.93
500 0.64286 $321.43
1,000 0.56495 $564.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 283-2544-6-ND
Copy   283-2544-6-ND
Quantity Available 19,916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR/3216FF2-R

Copy   TR/3216FF2-R
Description FUSE BRD MNT 2A 32VAC 63VDC 1206
Copy   FUSE BRD MNT 2A 32VAC 63VDC 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2A 32V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy   2A 32V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series Chip 3216FF
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.126
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.066 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TR/3216FF2.5-R - Eaton - Electronics Division | 283-2545-1-ND DigiKey Electronics
  • TR/3216FF2.5-R
  • Eaton - Electronics Division
  • FUSE BOARD MNT 2.5A 32VAC 63VDC
  • Unit Price $1.27000
  • 283-2545-1-ND
  • TR/3216FF5-R - Eaton - Electronics Division | 283-2549-1-ND DigiKey Electronics
  • TR/3216FF5-R
  • Eaton - Electronics Division
  • FUSE BOARD MNT 5A 32VAC/VDC 1206
  • Unit Price $1.39000
  • 283-2549-1-ND
  • TR/3216FF1-R - Eaton - Electronics Division | 283-2541-1-ND DigiKey Electronics
  • TR/3216FF1-R
  • Eaton - Electronics Division
  • FUSE BRD MNT 1A 32VAC 63VDC 1206
  • Unit Price $1.27000
  • 283-2541-1-ND
  • TZM5229B-GS08 - Vishay Semiconductor Diodes Division | TZM5229B-GS08GICT-ND DigiKey Electronics
  • TZM5229B-GS08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 4.3V 500MW SOD80
  • Unit Price $0.32000
  • TZM5229B-GS08GICT-ND
  • SFH615A-4XSMT/R - Isocom Components 2004 LTD | SFH615A-4XSMCT-ND DigiKey Electronics
  • SFH615A-4XSMT/R
  • Isocom Components 2004 LTD
  • OPTOISOLATOR 5.3KV TRANS 4SMD
  • Unit Price $0.77000
  • SFH615A-4XSMCT-ND
Additional Resources
Standard Package ? 1
Other Names 283-2544-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2544-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.51862
  • Cut Tape (CT) ? : 283-2544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,916 - Immediate
  • Unit Price: $1.33000

08:18:18 9/15/2019