CAD | USD
Favorite

Price & Procurement
51,456 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
5 1.01200 $5.06
10 0.98100 $9.81
50 0.82460 $41.23
100 0.68460 $68.46
250 0.62240 $155.60
500 0.52902 $264.51
1,000 0.46679 $466.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-2564-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.41042
  • Cut Tape (CT)  : 283-2564-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,456 - Immediate
  • Unit Price: $1.11000

TR/0603FA5-R

Datasheet
Digi-Key Part Number 283-2564-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR/0603FA5-R
Copy  
Description FUSE BOARD MNT 5A 32VAC/VDC 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series CHIP™ 0603FA
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 5A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.695
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance 0.011 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-2564-6