CAD | USD
Favorite

Price & Procurement
4,804 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.51800 $45.18
100 3.16270 $316.27
500 2.56028 $1,280.14
1,000 2.33436 $2,334.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1563-2-ND
  • Minimum Quantity: 4,100
  • Quantity Available: 4,100 - Immediate
  • Unit Price: $1.96439
  • Cut Tape (CT)  : 513-1563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,804 - Immediate
  • Unit Price: $4.90000

SD3114-100-R

Datasheet
Digi-Key Part Number 513-1563-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD3114-100-R
Copy  
Description FIXED IND 10UH 570MA 458 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 570mA 458mOhm Nonstandard

Copy  
Documents & Media
Datasheets SD3114 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series SD3114
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 570mA
Current - Saturation 780mA
Shielding Shielded
DC Resistance (DCR) 458mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1563-6