CAD | USD
Favorite

SD12-2R2-R 2.2µH Shielded Wirewound Inductor 1.83A 74.7mOhm Nonstandard
Price & Procurement
2,800 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.56300 $35.63
100 2.49370 $249.37
500 2.01872 $1,009.36
1,000 1.84061 $1,840.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 283-4254-2-ND
  • Minimum Quantity: 3,800
  • Quantity Available: 0
  • Unit Price: $1.54890
  • Digi-Reel®  : 283-4254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: Digi-Reel®

SD12-2R2-R

Datasheet
Digi-Key Part Number 283-4254-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD12-2R2-R
Copy  
Description FIXED IND 2.2UH 1.83A 74.7 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.83A 74.7mOhm Nonstandard

Copy  
Documents & Media
Datasheets SD Series Datasheet
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series SD
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.83A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 74.7mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-4254-1