CAD | USD
Add To Favorites
MPI4020V2-220-R 22µH Shielded Wirewound Inductor 1.2A 402mOhm Max Nonstandard, 2 Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.22700 $22.27
100 1.55850 $155.85
500 1.26156 $630.78
1,000 1.15025 $1,150.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 283-4716-6-ND
Copy   283-4716-6-ND
Quantity Available 6,249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPI4020V2-220-R

Copy   MPI4020V2-220-R
Description FIXED IND 22UH 1A 350 MOHM SMD
Copy   FIXED IND 22UH 1A 350 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.2A 402mOhm Max Nonstandard, 2 Lead

Copy   22µH Shielded Wirewound Inductor 1.2A 402mOhm Max Nonstandard, 2 Lead
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series MPI40-V2
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 402mOhm Max
Q @ Freq -
Frequency - Self Resonant 9.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4716-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4716-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.06510
  • Cut Tape (CT) ? : 283-4716-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,249 - Immediate
  • Unit Price: $2.57000

19:09:08 9/15/2019