CAD | USD

Price & Procurement
0 In Stock

MLVA06V26C100

Datasheet
Digi-Key Part Number 283-2998-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLVA06V26C100
Copy  
Description VARISTOR 31V 30A 0603
Copy  
Detailed Description

31V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MLVA Series
Featured Product MLVA-MLVB Multilayer SMD Varistors
PCN Obsolescence/ EOL MLVA Series 18/Dec/2015
Catalog Page 2145 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series MLVA
Packaging Cut Tape (CT) 
Part Status Obsolete
Maximum AC Volts 20V
Maximum DC Volts 26V
Varistor Voltage (Min) 24.8V
Varistor Voltage (Typ) 31V
Varistor Voltage (Max) 37.2V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-2998-1