Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.69800 $26.98
100 1.88840 $188.84
500 1.52874 $764.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 513-1267-6-ND
Copy   513-1267-6-ND
Quantity Available 2,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRQ74-100-R

Copy   DRQ74-100-R
Description INDUCT ARRAY 2 COIL 9.882UH SMD
Copy   INDUCT ARRAY 2 COIL 9.882UH SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 39.53µH Inductance - Connected in Series 9.882µH Inductance - Connected in Parallel 48.9mOhm DC Resistance (DCR) - Parallel 2.41A Nonstandard

Copy   Shielded 2 Coil Inductor Array 39.53µH Inductance - Connected in Series 9.882µH Inductance - Connected in Parallel 48.9mOhm DC Resistance (DCR) - Parallel 2.41A Nonstandard
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet DRQ Series
Catalog Page 1530 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DRQ
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 9.882µH
Inductance - Connected In Series 39.53µH
Tolerance ±20%
Current Rating - Parallel 2.41A
Current Rating - Series 1.2A
Current Saturation - Parallel 3.17A
Current Saturation - Series 1.58A
DC Resistance (DCR) - Parallel 48.9mOhm
DC Resistance (DCR) - Series 196mOhm
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UPS140E3/TR7 - Microsemi Corporation | UPS140E3/TR7CT-ND DigiKey Electronics
  • UPS140E3/TR7
  • Microsemi Corporation
  • DIODE SCHOTTKY 40V 1A POWERMITE1
  • Unit Price $0.99000
  • UPS140E3/TR7CT-ND
  • FDMC8032L - ON Semiconductor | FDMC8032LCT-ND DigiKey Electronics
  • FDMC8032L
  • ON Semiconductor
  • MOSFET 2N-CH 40V 7A 8-MLP
  • Unit Price $1.34000
  • FDMC8032LCT-ND
  • LT8471IFE#PBF - Linear Technology/Analog Devices | LT8471IFE#PBF-ND DigiKey Electronics
  • LT8471IFE#PBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFG ADJ DL 20TSSOP
  • Unit Price $15.06000
  • LT8471IFE#PBF-ND
  • B220A-13-F - Diodes Incorporated | B220A-FDICT-ND DigiKey Electronics
  • B220A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 20V 2A SMA
  • Unit Price $0.69000
  • B220A-FDICT-ND
  • SI7478DP-T1-E3 - Vishay Siliconix | SI7478DP-T1-E3CT-ND DigiKey Electronics
  • SI7478DP-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 60V 15A PPAK SO-8
  • Unit Price $3.64000
  • SI7478DP-T1-E3CT-ND
Additional Resources
Standard Package ? 1
Other Names 513-1267-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1267-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $1.29067
  • Cut Tape (CT) ? : 513-1267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,479 - Immediate
  • Unit Price: $3.12000

05:22:39 7/16/2019