Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.06000 $4.06
10 3.74700 $37.47
100 2.62260 $262.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 513-1143-6-ND
Copy   513-1143-6-ND
Quantity Available 5,261
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRQ127-100-R

Copy   DRQ127-100-R
Description INDUCT ARRAY 2 COIL 10.47UH SMD
Copy   INDUCT ARRAY 2 COIL 10.47UH SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 41.88µH Inductance - Connected in Series 10.47µH Inductance - Connected in Parallel 17.2mOhm DC Resistance (DCR) - Parallel 6.04A Nonstandard

Copy   Shielded 2 Coil Inductor Array 41.88µH Inductance - Connected in Series 10.47µH Inductance - Connected in Parallel 17.2mOhm DC Resistance (DCR) - Parallel 6.04A Nonstandard
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet DRQ Series
Catalog Page 1530 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DRQ
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 10.47µH
Inductance - Connected In Series 41.88µH
Tolerance ±20%
Current Rating - Parallel 6.04A
Current Rating - Series 3.02A
Current Saturation - Parallel 11.2A
Current Saturation - Series 5.6A
DC Resistance (DCR) - Parallel 17.2mOhm
DC Resistance (DCR) - Series 68.6mOhm
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM5022MM/NOPB - Texas Instruments | LM5022MM/NOPBCT-ND DigiKey Electronics
  • LM5022MM/NOPB
  • Texas Instruments
  • IC REG CTRLR BOOST/SEPIC 10MSOP
  • Unit Price $3.99000
  • LM5022MM/NOPBCT-ND
  • BSC340N08NS3GATMA1 - Infineon Technologies | BSC340N08NS3GATMA1CT-ND DigiKey Electronics
  • BSC340N08NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 80V 23A TDSON-8
  • Unit Price $1.11000
  • BSC340N08NS3GATMA1CT-ND
  • LT3757EMSE#PBF - Linear Technology/Analog Devices | LT3757EMSE#PBF-ND DigiKey Electronics
  • LT3757EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR MULT TOP 10MSOP
  • Unit Price $7.53000
  • LT3757EMSE#PBF-ND
  • 3002 - Keystone Electronics | 36-3002-ND DigiKey Electronics
  • 3002
  • Keystone Electronics
  • BATTERY RETAINER COIN 20MM SMD
  • Unit Price $0.75000
  • 36-3002-ND
  • FDG6321C - ON Semiconductor | FDG6321CCT-ND DigiKey Electronics
  • FDG6321C
  • ON Semiconductor
  • MOSFET N/P-CH 25V SC70-6
  • Unit Price $0.78000
  • FDG6321CCT-ND
Additional Resources
Standard Package ? 1
Other Names 513-1143-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1143-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 4,900 - Immediate
  • Unit Price: $2.08157
  • Cut Tape (CT) ? : 513-1143-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,261 - Immediate
  • Unit Price: $4.32000

01:34:53 7/17/2019