Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.16600 $21.66
100 1.56670 $156.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 283-4514-6-ND
Copy   283-4514-6-ND
Quantity Available 2,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRAQ127-100-R

Copy   DRAQ127-100-R
Description INDUCT ARRAY 2 COIL 9.63UH SMD
Copy   INDUCT ARRAY 2 COIL 9.63UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 38.5µH Inductance - Connected in Series 9.63µH Inductance - Connected in Parallel 22mOhm Max DC Resistance (DCR) - Parallel 6.02A Nonstandard

Copy   Shielded 2 Coil Inductor Array 38.5µH Inductance - Connected in Series 9.63µH Inductance - Connected in Parallel 22mOhm Max DC Resistance (DCR) - Parallel 6.02A Nonstandard
Documents & Media
Datasheets DRAQ127 Series
Featured Product DRAQ127 Series Automotive Coupled Inductors
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series DRAQ127
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 9.63µH
Inductance - Connected In Series 38.5µH
Tolerance ±25%
Current Rating - Parallel 6.02A
Current Rating - Series 3.01A
Current Saturation - Parallel 8.96A
Current Saturation - Series 4.48A
DC Resistance (DCR) - Parallel 22mOhm Max
DC Resistance (DCR) - Series 89mOhm Max
Shielding Shielded
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm)
Height 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRAQ127-150-R - Eaton - Electronics Division | 283-4515-1-ND DigiKey Electronics
  • DRAQ127-150-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 14.9UH SMD
  • Unit Price $2.48000
  • 283-4515-1-ND
  • DRAQ127-470-R - Eaton - Electronics Division | 283-4518-1-ND DigiKey Electronics
  • DRAQ127-470-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 47.9UH SMD
  • Unit Price $2.48000
  • 283-4518-1-ND
  • DRAQ127-220-R - Eaton - Electronics Division | 283-4516-1-ND DigiKey Electronics
  • DRAQ127-220-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 22UH SMD
  • Unit Price $2.48000
  • 283-4516-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-4514-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4514-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $1.29646
  • Cut Tape (CT) ? : 283-4514-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,231 - Immediate
  • Unit Price: $2.48000

06:46:01 7/18/2019