CAD | USD
Favorite

Price & Procurement
1,145 In Stock
Can ship immediately Factory Stock : 4,800
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.32000 $9.32
10 8.46600 $84.66
100 5.75720 $575.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1215-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
    4,800 - Factory Stock 
  • Unit Price: $4.71172
  • Cut Tape (CT)  : 513-1215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,145 - Immediate
    4,800 - Factory Stock 
  • Unit Price: $9.32000

CTX5-4-R

Datasheet
Digi-Key Part Number 513-1215-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTX5-4-R
Copy  
Description INDUCT ARRAY 2 COIL 4.9UH SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 19.6µH Inductance - Connected in Series 4.9µH Inductance - Connected in Parallel 14mOhm Max DC Resistance (DCR) - Parallel 4.4A Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging Digi-Reel® 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 4.9µH
Inductance - Connected In Series 19.6µH
Tolerance ±20%
Current Rating - Parallel 4.4A
Current Rating - Series 2.2A
DC Resistance (DCR) - Parallel 14mOhm Max
DC Resistance (DCR) - Series 56mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1215-6