Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.80000 $5.80
10 5.31400 $53.14
100 3.47850 $347.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 513-1733-6-ND
Copy   513-1733-6-ND
Quantity Available 2,508
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX33-3P-R

Copy   CTX33-3P-R
Description INDUCT ARRAY 2 COIL 32.63UH SMD
Copy   INDUCT ARRAY 2 COIL 32.63UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 130.54µH Inductance - Connected in Series 32.63µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1.3A Nonstandard

Copy   Unshielded 2 Coil Inductor Array 130.54µH Inductance - Connected in Series 32.63µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1.3A Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series Econo-Pac™
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 32.63µH
Inductance - Connected In Series 130.54µH
Tolerance ±20%
Current Rating - Parallel 1.3A
Current Rating - Series 650mA
DC Resistance (DCR) - Parallel 146mOhm Max
DC Resistance (DCR) - Series 571mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.190" (4.83mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1512CS8#PBF - Linear Technology/Analog Devices | LT1512CS8#PBF-ND DigiKey Electronics
  • LT1512CS8#PBF
  • Linear Technology/Analog Devices
  • IC BATT CHRGR CONST I/V 8-SOIC
  • Unit Price $13.67000
  • LT1512CS8#PBF-ND
  • MBRS130LT3G - ON Semiconductor | MBRS130LT3GOSCT-ND DigiKey Electronics
  • MBRS130LT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 2A SMB
  • Unit Price $0.72000
  • MBRS130LT3GOSCT-ND
  • LT1512IS8#PBF - Linear Technology/Analog Devices | LT1512IS8#PBF-ND DigiKey Electronics
  • LT1512IS8#PBF
  • Linear Technology/Analog Devices
  • IC BATT CHRGR CONST I/V 8-SOIC
  • Unit Price $15.51000
  • LT1512IS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 513-1733-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1733-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $2.60468
  • Cut Tape (CT) ? : 513-1733-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,508 - Immediate
  • Unit Price: $5.80000

16:17:09 7/21/2019