CAD | USD
Favorite

Price & Procurement
1,501 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.00000 $10.00
10 9.09600 $90.96
100 6.18470 $618.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1208-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $4.90355
  • Cut Tape (CT)  : 513-1208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,501 - Immediate
  • Unit Price: $10.00000

CTX300-4-R

Datasheet
Digi-Key Part Number 513-1208-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTX300-4-R
Copy  
Description INDUCT ARRAY 2 COIL 298.12UH SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 1.2mH Inductance - Connected in Series 298.12µH Inductance - Connected in Parallel 672mOhm Max DC Resistance (DCR) - Parallel 620mA Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging Digi-Reel® 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 298.12µH
Inductance - Connected In Series 1.2mH
Tolerance ±20%
Current Rating - Parallel 620mA
Current Rating - Series 310mA
DC Resistance (DCR) - Parallel 672mOhm Max
DC Resistance (DCR) - Series 2.687Ohm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1208-6