CAD | USD
Favorite

Price & Procurement
1,624 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.13000 $9.13
10 8.37400 $83.74
100 5.48150 $548.15
500 4.87240 $2,436.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1203-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $3.97207
  • Cut Tape (CT)  : 513-1203-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,624 - Immediate
  • Unit Price: $9.13000

CTX20-1-R

Datasheet
Digi-Key Part Number 513-1203-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTX20-1-R
Copy  
Description INDUCT ARRAY 2 COIL 19.6UH SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 78.4µH Inductance - Connected in Series 19.6µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1A Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging Digi-Reel® 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 19.6µH
Inductance - Connected In Series 78.4µH
Tolerance ±20%
Current Rating - Parallel 1A
Current Rating - Series 500mA
DC Resistance (DCR) - Parallel 146mOhm Max
DC Resistance (DCR) - Series 583mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.165" (4.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1203-6