CAD | USD
Favorite

Price & Procurement
962 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.00000 $10.00
10 9.09600 $90.96
100 6.18470 $618.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1201-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $4.90355
  • Cut Tape (CT)  : 513-1201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 962 - Immediate
  • Unit Price: $10.00000

CTX150-4-R

Datasheet
Digi-Key Part Number 513-1201-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTX150-4-R
Copy  
Description INDUCT ARRAY 2 COIL 148.23UH SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 592.9µH Inductance - Connected in Series 148.23µH Inductance - Connected in Parallel 372mOhm Max DC Resistance (DCR) - Parallel 820mA Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging Digi-Reel® 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 148.23µH
Inductance - Connected In Series 592.9µH
Tolerance ±20%
Current Rating - Parallel 820mA
Current Rating - Series 410mA
DC Resistance (DCR) - Parallel 372mOhm Max
DC Resistance (DCR) - Series 1.488Ohm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1534CS#PBF

IC REG MULTI CONFG ADJ 2A 16SOIC

Linear Technology/Analog Devices

$14.62000 Details

CTX250-4-R

INDUCT ARRAY 2 COIL 250UH SMD

Eaton - Electronics Division

$11.44000 Details
Additional Resources
Standard Package 1
Other Names 513-1201-6