Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.85000 $9.85
10 8.95300 $89.53
100 6.08770 $608.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 513-1198-6-ND
Copy   513-1198-6-ND
Quantity Available 933
Can ship immediately

Factory Stock ?: 1,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX100-4-R

Copy   CTX100-4-R
Description INDUCT ARRAY 2 COIL 99.23UH SMD
Copy   INDUCT ARRAY 2 COIL 99.23UH SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 396.9µH Inductance - Connected in Series 99.23µH Inductance - Connected in Parallel 302mOhm Max DC Resistance (DCR) - Parallel 920mA Nonstandard

Copy   Unshielded 2 Coil Inductor Array 396.9µH Inductance - Connected in Series 99.23µH Inductance - Connected in Parallel 302mOhm Max DC Resistance (DCR) - Parallel 920mA Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 99.23µH
Inductance - Connected In Series 396.9µH
Tolerance ±20%
Current Rating - Parallel 920mA
Current Rating - Series 460mA
DC Resistance (DCR) - Parallel 302mOhm Max
DC Resistance (DCR) - Series 1.21Ohm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CTX20-4-R - Eaton - Electronics Division | 513-1007-1-ND DigiKey Electronics
  • CTX20-4-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 19.6UH SMD
  • Unit Price $9.85000
  • 513-1007-1-ND
  • CTX50-4-R - Eaton - Electronics Division | 513-1014-1-ND DigiKey Electronics
  • CTX50-4-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 50.18UH SMD
  • Unit Price $9.85000
  • 513-1014-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1198-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1198-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
    1,800 - Factory Stock ?
  • Unit Price: $4.82658
  • Cut Tape (CT) ? : 513-1198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
    1,800 - Factory Stock ?
  • Unit Price: $9.85000

00:29:48 7/22/2019