CAD | USD
Favorite

Price & Procurement
1,300 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.16000 $9.16
10 8.33000 $83.30
100 5.66450 $566.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1196-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $4.49098
  • Cut Tape (CT)  : 513-1196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,300 - Immediate
  • Unit Price: $9.16000

CTX100-2-R

Datasheet
Digi-Key Part Number 513-1196-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTX100-2-R
Copy  
Description INDUCT ARRAY 2 COIL 99.45UH SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 397.81µH Inductance - Connected in Series 99.45µH Inductance - Connected in Parallel 457mOhm Max DC Resistance (DCR) - Parallel 630mA Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging Digi-Reel® 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 99.45µH
Inductance - Connected In Series 397.81µH
Tolerance ±20%
Current Rating - Parallel 630mA
Current Rating - Series 320mA
DC Resistance (DCR) - Parallel 457mOhm Max
DC Resistance (DCR) - Series 1.828Ohm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1196-6