CAD | USD
Favorite

Price & Procurement
3,593 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.97000 $9.97
10 9.06100 $90.61
100 6.16060 $616.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1002-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,350 - Immediate
  • Unit Price: $4.88440
  • Cut Tape (CT)  : 513-1002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,593 - Immediate
  • Unit Price: $9.97000

CTX10-4-R

Datasheet
Digi-Key Part Number 513-1002-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTX10-4-R
Copy  
Description INDUCT ARRAY 2 COIL 9.6UH SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 38.42µH Inductance - Connected in Series 9.6µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 3.4A Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging Digi-Reel® 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 9.6µH
Inductance - Connected In Series 38.42µH
Tolerance ±20%
Current Rating - Parallel 3.4A
Current Rating - Series 1.7A
DC Resistance (DCR) - Parallel 19mOhm Max
DC Resistance (DCR) - Series 78mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1513CR#PBF

IC BATT CHRGR CONST/PROG I/V 7DD

Linear Technology/Analog Devices

$16.24000 Details
Additional Resources
Standard Package 1
Other Names 513-1002-6