Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.99000 $8.99
10 8.24300 $82.43
100 5.39550 $539.55
500 4.79592 $2,397.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1003-1-ND
Copy   513-1003-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTX10-1-R

Copy   CTX10-1-R
Description INDUCT ARRAY 2 COIL 10UH SMD
Copy   INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 2 Coil Inductor Array 40µH Inductance - Connected in Series 10µH Inductance - Connected in Parallel 44mOhm Max DC Resistance (DCR) - Parallel 1.9A Nonstandard

Copy   Unshielded 2 Coil Inductor Array 40µH Inductance - Connected in Series 10µH Inductance - Connected in Parallel 44mOhm Max DC Resistance (DCR) - Parallel 1.9A Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 10µH
Inductance - Connected In Series 40µH
Tolerance ±20%
Current Rating - Parallel 1.9A
Current Rating - Series 950mA
DC Resistance (DCR) - Parallel 44mOhm Max
DC Resistance (DCR) - Series 176mOhm Max
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.165" (4.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1003-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1003-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $3.90972
  • Digi-Reel® ? : 513-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

19:34:54 7/17/2019