CAD | USD
Add To Favorites
Photo Not Available
CL0904-2-50TR-R 50nH Unshielded Inductor 80A 0.35mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.93000 $4.93
10 4.55200 $45.52
100 3.18630 $318.63
500 2.57932 $1,289.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-5187-1-ND
Copy   283-5187-1-ND
Quantity Available 1,565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL0904-2-50TR-R

Copy   CL0904-2-50TR-R
Description FIXED IND 50NH 80A 0.35 MOHM SMD
Copy   FIXED IND 50NH 80A 0.35 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50nH Unshielded Inductor 80A 0.35mOhm Nonstandard

Copy   50nH Unshielded  Inductor 80A 0.35mOhm Nonstandard
Documents & Media
Datasheets CL0904 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 50nH
Tolerance ±20%
Current Rating (Amps) 80A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 0.35mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.787" L x 0.354" W (20.00mm x 9.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-5187-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-5187-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.04499
  • Digi-Reel® ? : 283-5187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®

09:58:42 9/19/2019