CAD | USD
Favorite

CB61F7A-TR2 7A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
4,260 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
5 1.00200 $5.01
10 0.97100 $9.71
50 0.81660 $40.83
100 0.67790 $67.79
250 0.61628 $154.07
500 0.52386 $261.93
1,000 0.46222 $462.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-5185-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.40271
  • Cut Tape (CT)  : 283-5185-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,260 - Immediate
  • Unit Price: $1.10000
  • Tape & Reel (TR)  : CB61F7A-TR1-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.43599

CB61F7A-TR2

Datasheet
Digi-Key Part Number 283-5185-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CB61F7A-TR2
Copy  
Description FUSE BRD MNT 7A 125VAC/VDC 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series CB61F
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 7A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 100A AC, 300A DC
Melting I²t 15.6
Approval Agency cULus, PSE
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance 0.009 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BNX024H01L

FILTER LC 4.7UF SMD

Murata Electronics

$11.00000 Details

01550900M

FUSE BLOK CARTRIDGE 125V 10A SMD

Littelfuse Inc.

$3.30000 Details

1812L050PR

PTC RESET FUSE 15V 500MA 1812

Littelfuse Inc.

$0.78000 Details

SST 7

FUSE BRD MNT 7A 125VAC/VDC 2SMD

Bel Fuse Inc.

$1.02000 Details

SWH25X-NULC-S02-UU-BA

CONN RCPT .100" SNGL BEIGE 2POS

Sullins Connector Solutions

$0.15000 Details

24979723332504F

LED PANEL IND GRN 28V CYLINDER

Dialight

$16.20000 Details
Additional Resources
Standard Package 1
Other Names 283-5185-6