CAD | USD
Photo Not Available
NEMA12-50 X
Product Overview
Digi-Key Part Number NEMA12-50-ND
Copy   NEMA12-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NEMA12-50

Copy   NEMA12-50
Description NEMA 12 ENCL 50H
Copy   NEMA 12 ENCL 50H
Detailed Description

X

Copy        X
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series -
Part Status Active
Size / Dimension -
Height -
Area (L x W) -
Design -
Material -
Color -
Thickness -
Features -
Ratings -
Material Flammability Rating -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:27:54 9/16/2019