CAD | USD

Photo Not Available
NEMA12-36 X
Price & Procurement
0 In Stock

NEMA12-36

Datasheet
Digi-Key Part Number NEMA12-36-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NEMA12-36
Copy  
Description NEMA 12 ENCL 36H
Copy  
Detailed Description

X

Copy  
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series -
Part Status Active
Size / Dimension -
Height -
Area (L x W) -
Design -
Material -
Color -
Thickness -
Features -
Ratings -
Material Flammability Rating -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1