Add To Favorites
Photo Not Available
EN61 1 Pole Power Distribution Block 285A 600V
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
24 20.62417 $494.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EN61-ND
Copy   EN61-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EN61

Copy   EN61
Description PWR DISTRIB BLOCK 1POS 285A 600V
Copy   PWR DISTRIB BLOCK 1POS 285A 600V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 Pole Power Distribution Block 285A 600V

Copy   1 Pole Power Distribution Block 285A 600V
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series EN
Part Status Active
Type Power Distribution Block
Number of Poles 1
Line Side Connections Per Pole 1
Load Side Connections Per Pole 6
Line Side Connection Type Stud
Load Side Connection Type Terminal Blocks
Line Side Wire/Stud Size 300MCM (kcmil) - #4CU/AL
Load Side Wire/Stud Size 6-14 AWG CU, 6-12 AWG AL
Voltage - Rated 600V
Current Rating (Amps) 285A
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24

14:46:57 7/23/2019