Add To Favorites
C7021-02NM6 2 Pole Power Feed Thru Terminal Block 115A 300V
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
28 32.98107 $923.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C7021-02NM6-ND
Copy   C7021-02NM6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C7021-02NM6

Copy   C7021-02NM6
Description PWR FEED THRU BLK 2POS 115A 300V
Copy   PWR FEED THRU BLK 2POS 115A 300V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Pole Power Feed Thru Terminal Block 115A 300V

Copy   2 Pole Power Feed Thru Terminal Block 115A 300V
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series Magnum® C7021
Part Status Active
Type Power Feed Thru Terminal Block
Number of Poles 2
Line Side Connections Per Pole 1
Load Side Connections Per Pole 1
Line Side Connection Type Stud
Load Side Connection Type Stud
Line Side Wire/Stud Size #2/0-8 AWG
Load Side Wire/Stud Size #2/0-8 AWG
Voltage - Rated 300V
Current Rating (Amps) 115A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 28

23:26:51 7/17/2019