CAD | USD
Favorite

C7021-02N 2 Pole Power Feed Thru Terminal Block 115A 300V
Price & Procurement
21 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 38.42000 $38.42
10 36.88000 $368.80
25 35.59960 $889.99
50 34.31920 $1,715.96
100 33.29470 $3,329.47
250 32.65436 $8,163.59

Submit a request for quotation on quantities greater than those displayed.

C7021-02N

Datasheet
Digi-Key Part Number 283-4373-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C7021-02N
Copy  
Description PWR FEED THRU BLK 2POS 115A 300V
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Pole Power Feed Thru Terminal Block 115A 300V

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series Magnum® C7021
Part Status Active
Type Power Feed Thru Terminal Block
Number of Poles 2
Line Side Connections Per Pole 1
Load Side Connections Per Pole 1
Line Side Connection Type Stud
Load Side Connection Type Stud
Line Side Wire/Stud Size #2/0-8 AWG
Load Side Wire/Stud Size #2/0-8 AWG
Voltage - Rated 300V
Current Rating (Amps) 115A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

16021-2

PWR DISTRIB BLOCK 2POS 175A 600V

Eaton - Bussmann Electrical Division

$100.21000 Details

C7021-02

PWR FEED THRU BLK 2POS 115A 300V

Eaton - Bussmann Electrical Division

$34.85571 Details

LFS13003Z

PWR SPLICE BLOCK 3POS 115A 600V

Littelfuse Inc.

$17.05000 Details
Additional Resources
Standard Package 28
Other Names 283-4373
C7021-02N-ND