Add To Favorites
Photo Not Available
C7021-01 1 Pole Power Feed Thru Terminal Block 115A 300V
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
224 28.95085 $6,484.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C7021-01-ND
Copy   C7021-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C7021-01

Copy   C7021-01
Description PWR FEED THRU BLK 1POS 115A 300V
Copy   PWR FEED THRU BLK 1POS 115A 300V
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 Pole Power Feed Thru Terminal Block 115A 300V

Copy   1 Pole Power Feed Thru Terminal Block 115A 300V
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series Magnum® C7021
Part Status Active
Type Power Feed Thru Terminal Block
Number of Poles 1
Line Side Connections Per Pole 1
Load Side Connections Per Pole 1
Line Side Connection Type Stud
Load Side Connection Type Stud
Line Side Wire/Stud Size #2/0-8 AWG
Load Side Wire/Stud Size #2/0-8 AWG
Voltage - Rated 300V
Current Rating (Amps) 115A
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 224

11:59:35 7/21/2019