CAD | USD
Add To Favorites
Photo Not Available
BP/STT Toggle Switch SPST Panel Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5 18.30600 $91.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BP/STT-ND
Copy   BP/STT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BP/STT

Copy   BP/STT
Description SWITCH TOGGLE SPST 20A 12V
Copy   SWITCH TOGGLE SPST 20A 12V
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Copy   Toggle Switch SPST Panel Mount
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series -
Packaging ? Bulk ?
Part Status Active
Mounting Type Panel Mount
Circuit SPST
Switch Function On-Off
Current Rating (Amps) 20A (DC)
Voltage Rating - DC 12V
Actuator Type Standard Round
Actuator Length -
Illumination Illuminated
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) -
Termination Style -
Panel Cutout Dimensions -
Bushing Thread -
Ingress Protection -
Features -
Operating Temperature -
Actuator Material -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT-1511-610-012 - Carling Technologies | 432-1282-ND DigiKey Electronics
  • LT-1511-610-012
  • Carling Technologies
  • SWITCH TOGGLE SPST 15A 125V
  • Unit Price $15.96000
  • 432-1282-ND
  • Photo Not Available
  • BP/STC
  • Eaton - Bussmann Electrical Division
  • SWITCH TOGGLE SPST 20A 12V
  • Unit Price $6.85400
  • BP/STC-ND
Additional Resources
Standard Package ? 5
Other Names BP-STT

11:51:46 9/16/2019