Add To Favorites
Photo Not Available
16200-1 1 Pole Power Splicer Terminal Block 115A 600V
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
48 18.09729 $868.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16200-1-ND
Copy   16200-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16200-1

Copy   16200-1
Description PWR SPLICE BLOCK 1POS 115A 600V
Copy   PWR SPLICE BLOCK 1POS 115A 600V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1 Pole Power Splicer Terminal Block 115A 600V

Copy   1 Pole Power Splicer Terminal Block 115A 600V
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series PDB
Part Status Active
Type Power Splicer Terminal Block
Number of Poles 1
Line Side Connections Per Pole 1
Load Side Connections Per Pole 1
Line Side Connection Type Screw Connection
Load Side Connection Type Screw Connection
Line Side Wire/Stud Size 2-8 AWG AL; 2-14 AWG CU
Load Side Wire/Stud Size 2-8 AWG AL, 2-14 AWG CU
Voltage - Rated 600V
Current Rating (Amps) 115A
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PDBFS220 - Eaton - Bussmann Electrical Division | 2041-1126-ND DigiKey Electronics
  • PDBFS220
  • Eaton - Bussmann Electrical Division
  • PDB FINGER SAFE ASSEMBLY
  • Unit Price $63.29000
  • 2041-1126-ND
Additional Resources
Standard Package ? 48

00:29:12 7/22/2019