• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number EBM8LB127-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EBM8LB127

Description LONG BLADE TIP 22.1 MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EBM8LB127
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer MENDA/EasyBraid
Series M
Part Status Discontinued at Digi-Key
Tip - Type Soldering
Tip - Shape Blade
Height 0.079" (2.00mm)
Width 0.870" (22.10mm)
Length 0.354" (9.00mm)
Diameter -
Tip - Chip Size -
Temperature Range 778°F ~ 887°F (420°C ~ 475°C)
For Use With/Related Products EB-9000S-1, EB-9000S-2, MX500, MX5000
 
Additional Resources
Standard Package ? 1

23:56:41 4/3/2018

Send Feedback