CAD | USD
Favorite

Price & Procurement
39,032 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74000 $7.40
100 0.50420 $50.42
500 0.42132 $210.66
1,000 0.35857 $358.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXTP25040DFHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.34764
  • Cut Tape (CT)  : ZXTP25040DFHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,032 - Immediate
  • Unit Price: $0.90000

ZXTP25040DFHTA

Datasheet
Digi-Key Part Number ZXTP25040DFHDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXTP25040DFHTA
Copy  
Description TRANS PNP 40V 3A SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 3A 270MHz 1.25W Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets ZXTP25040DFH
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire Chg 14/Jun/2016
Mult Devices 28/Feb/2018
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 220mV @ 300mA, 3A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 1.25W
Frequency - Transition 270MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXTP25040D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXTN25040DFHTA

TRANS NPN 40V 4A SOT23-3

Diodes Incorporated

$0.90000 Details

HI0805R800R-10

FERRITE BEAD 80 OHM 0805 1LN

Laird-Signal Integrity Products

$0.26000 Details

24AA256-I/ST

IC EEPROM 256K I2C 8TSSOP

Microchip Technology

$1.22000 Details

ADAU1701JSTZ-RL

IC AUDIO PROC 2ADC/4DAC 48-LQFP

Analog Devices Inc.

$16.95000 Details

ABM3B-12.288MHZ-10-1-U-T

CRYSTAL 12.2880MHZ 10PF SMD

Abracon LLC

$1.74000 Details

BQ76925PWR

IC BATT MGMT LI-ION AFE 20TSSOP

Texas Instruments

$4.05000 Details
Additional Resources
Standard Package 1
Other Names ZXTP25040DFHDKR