Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.10400 $11.04
100 0.84570 $84.57
500 0.66854 $334.27
1,000 0.53484 $534.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXTP19020DFFCT-ND
Copy   ZXTP19020DFFCT-ND
Quantity Available 61,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTP19020DFFTA

Copy   ZXTP19020DFFTA
Description TRANS PNP 20V 5.5A SOT23F-3
Copy   TRANS PNP 20V 5.5A SOT23F-3
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 20V 5.5A 176MHz 1.5W Surface Mount SOT-23F

Copy   Bipolar (BJT) Transistor PNP 20V 5.5A 176MHz 1.5W Surface Mount SOT-23F
Documents & Media
Datasheets ZXTP19020DFF
Environmental Information RoHS Cert
PCN Design/Specification Part Marking Update 25/Sep/2015
Mult Devices 28/Feb/2018
Catalog Page 1244 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 175mV @ 550mA, 5.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V
Power - Max 1.5W
Frequency - Transition 176MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
Base Part Number ZXTP19020D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXTN19020DFFTA - Diodes Incorporated | ZXTN19020DFFCT-ND DigiKey Electronics
  • ZXTN19020DFFTA
  • Diodes Incorporated
  • TRANS NPN 20V 6.5A SOT23F-3
  • Unit Price $1.33000
  • ZXTN19020DFFCT-ND
  • OPA4277UA/2K5 - Texas Instruments | 296-26285-1-ND DigiKey Electronics
  • OPA4277UA/2K5
  • Texas Instruments
  • IC OPAMP GP 1MHZ 14SOIC
  • Unit Price $14.26000
  • 296-26285-1-ND
  • SMAJ14A - Littelfuse Inc. | SMAJ14ALFCT-ND DigiKey Electronics
  • SMAJ14A
  • Littelfuse Inc.
  • TVS DIODE 14V 23.2V DO214AC
  • Unit Price $0.63000
  • SMAJ14ALFCT-ND
  • Photo Not Available
  • ADM8316WDZ30ARJZR7
  • Analog Devices Inc.
  • SUPERVISORY CIRCUIT WITH WATCHDO
  • Unit Price $1.42108
  • ADM8316WDZ30ARJZR7-ND
Additional Resources
Standard Package ? 1
Other Names ZXTP19020DFFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP19020DFFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.50112
  • Digi-Reel® ? : ZXTP19020DFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,257 - Immediate
  • Unit Price: Digi-Reel®

00:10:10 3/24/2019