CAD | USD
Favorite

ZXTN4240F-7 Bipolar (BJT) Transistor NPN 40V 2A 100MHz 730mW Surface Mount SOT-23
Price & Procurement
814 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.42200 $4.22
25 0.38040 $9.51
100 0.20050 $20.05
250 0.19852 $49.63
500 0.17776 $88.88
1,000 0.13834 $138.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZXTN4240F-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.13090
  • Digi-Reel®  : ZXTN4240F-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 814 - Immediate
  • Unit Price: Digi-Reel®

ZXTN4240F-7

Datasheet
Digi-Key Part Number ZXTN4240F-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXTN4240F-7
Copy  
Description SS MID-PERF TRANSISTOR SOT23
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 2A 100MHz 730mW Surface Mount SOT-23

Copy  
Documents & Media
Datasheets ZXTN4240F
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V
Power - Max 730mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXTP5240F-7

SS MID-PERF TRANSISTOR SSOT23

Diodes Incorporated

$0.64000 Details

DSS4240T-7

TRANS NPN 40V 2A SOT-23

Diodes Incorporated

$0.60000 Details

DCX115EU-7-F

TRANS PREBIAS NPN/PNP SOT363

Diodes Incorporated

$0.64000 Details

VLIN1626-02GHE3-08

TVS DIODE 33VC 50VC 6A 4A SOD323

Vishay Semiconductor Diodes Division

$0.70000 Details

US1GHE3_A/H

DIODE GEN PURP 400V 1A DO214AC

Vishay Semiconductor Diodes Division

$0.66000 Details

B72220S0271K101

VARISTOR 430V 8KA DISC 20MM

EPCOS (TDK)

$1.45000 Details
Additional Resources
Standard Package 1
Other Names ZXTN4240F-7DICT