CAD | USD
Favorite

Price & Procurement
4,862 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.72800 $7.28
100 0.50500 $50.50
500 0.39428 $197.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZXTN25012EZTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.31124
  • Digi-Reel®  : ZXTN25012EZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,862 - Immediate
  • Unit Price: Digi-Reel®

ZXTN25012EZTA

Datasheet
Digi-Key Part Number ZXTN25012EZCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXTN25012EZTA
Copy  
Description TRANS NPN 12V 6.5A SOT89
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 12V 6.5A 260MHz 2.4W Surface Mount SOT-89-3

Copy  
Documents & Media
Datasheets ZXTN25012EZ
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Devices 28/Feb/2018
PCN Assembly/Origin Mult Dev 21/Oct/2019
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 6.5A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 270mV @ 130mA, 6.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 2V
Power - Max 2.4W
Frequency - Transition 260MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number ZXTN25012E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZXTN25012EZCT