CAD | USD
Favorite

Price & Procurement
8,458 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.03600 $10.36
100 0.70590 $70.59
500 0.58986 $294.93
1,000 0.50200 $502.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXTN2018FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.48670
  • Cut Tape (CT)  : ZXTN2018FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,458 - Immediate
  • Unit Price: $1.25000

ZXTN2018FTA

Datasheet
Digi-Key Part Number ZXTN2018FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXTN2018FTA
Copy  
Description TRANS NPN 60V 5A SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 60V 5A 130MHz 1.2W Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets ZXTN2018FTA
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Devices 28/Feb/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 210mV @ 300mA, 6A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V
Power - Max 1.2W
Frequency - Transition 130MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXTN2018
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXTP2027FTA

TRANS PNP 60V 4A SOT23-3

Diodes Incorporated

$1.25000 Details

ZXTP19020DFFTA

TRANS PNP 20V 5.5A SOT23F-3

Diodes Incorporated

$1.24000 Details

ZXTN25100DFHTA

TRANS NPN 100V 2.5A SOT23-3

Diodes Incorporated

$0.90000 Details
Additional Resources
Standard Package 1
Other Names ZXTN2018FDKR