CAD | USD
Favorite

Price & Procurement
16,197 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98500 $9.85
100 0.67230 $67.23
500 0.56176 $280.88
1,000 0.47809 $478.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZXTC2063E6TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.43528
  • Digi-Reel®  : ZXTC2063E6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,197 - Immediate
  • Unit Price: Digi-Reel®

ZXTC2063E6TA

Datasheet
Digi-Key Part Number ZXTC2063E6CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXTC2063E6TA
Copy  
Description TRANS NPN/PNP 40V 3.5A/3A SOT23
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 40V 3.5A, 3A 190MHz, 270MHz 1.1W Surface Mount SOT-26

Copy  
Documents & Media
Datasheets ZXTC2063E6
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Mult Devices 28/Feb/2018
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 3.5A, 3A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 195mV @ 350mA, 3.5A / 175mV @ 300mA, 3A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V / 200 @ 1A, 2V
Power - Max 1.1W
Frequency - Transition 190MHz, 270MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number Z2063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZXTC2063E6CT