Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.92000 $19.20
100 1.49650 $149.65
500 1.23624 $618.12
1,000 0.97598 $975.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXT953KCT-ND
Copy   ZXT953KCT-ND
Quantity Available 2,454
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXT953KTC

Copy   ZXT953KTC
Description TRANS PNP 100V 5A D-PAK
Copy   TRANS PNP 100V 5A D-PAK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 5A 125MHz 4.2W Surface Mount TO-252-3

Copy   Bipolar (BJT) Transistor PNP 100V 5A 125MHz 4.2W Surface Mount TO-252-3
Documents & Media
Datasheets ZXT953K
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Catalog Page 1246 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 390mV @ 500mA, 5A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V
Power - Max 4.2W
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number ZXT953
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL081ACP - Texas Instruments | 296-7202-5-ND DigiKey Electronics
  • TL081ACP
  • Texas Instruments
  • IC OPAMP JFET 1 CIRCUIT 8DIP
  • Unit Price $1.52000
  • 296-7202-5-ND
  • MAX865EUA+ - Maxim Integrated | MAX865EUA+-ND DigiKey Electronics
  • MAX865EUA+
  • Maxim Integrated
  • IC REG CHARGE PUMP INV DL 8UMAX
  • Unit Price $4.67000
  • MAX865EUA+-ND
  • 74VHC08MX - ON Semiconductor | 74VHC08MXCT-ND DigiKey Electronics
  • 74VHC08MX
  • ON Semiconductor
  • IC GATE AND 4CH 2-INP 14SOIC
  • Unit Price $0.96000
  • 74VHC08MXCT-ND
  • LM2936BMX-5.0/NOPB - Texas Instruments | LM2936BMX-5.0/NOPBCT-ND DigiKey Electronics
  • LM2936BMX-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 50MA 8SOIC
  • Unit Price $2.69000
  • LM2936BMX-5.0/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names ZXT953KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXT953KTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $0.94176
  • Digi-Reel® ? : ZXT953KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,454 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:07:59 6/16/2019