Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41800 $14.18
100 1.10620 $110.62
500 0.91374 $456.87
1,000 0.72138 $721.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ZXT690BKDKR-ND
Copy   ZXT690BKDKR-ND
Quantity Available 30,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXT690BKTC

Copy   ZXT690BKTC
Description TRANS NPN 45V 3A D-PAK
Copy   TRANS NPN 45V 3A D-PAK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 3A 3.9W Surface Mount TO-252-3

Copy   Bipolar (BJT) Transistor NPN 45V 3A  3.9W Surface Mount TO-252-3
Documents & Media
Datasheets ZXT690BK
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Catalog Page 1244 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 350mV @ 150mA, 3A
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V
Power - Max 3.9W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number ZXT690B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXT790AKTC - Diodes Incorporated | ZXT790AKCT-ND DigiKey Electronics
  • ZXT790AKTC
  • Diodes Incorporated
  • TRANS PNP 40V 3A D-PAK
  • Unit Price $1.69000
  • ZXT790AKCT-ND
  • MPZ2012S101AT000 - TDK Corporation | 445-1567-1-ND DigiKey Electronics
  • MPZ2012S101AT000
  • TDK Corporation
  • FERRITE BEAD 100 OHM 0805 1LN
  • Unit Price $0.17000
  • 445-1567-1-ND
  • LMH6639MF/NOPB - Texas Instruments | LMH6639MF/NOPBCT-ND DigiKey Electronics
  • LMH6639MF/NOPB
  • Texas Instruments
  • IC OPAMP VFB 1 CIRCUIT SOT23-6
  • Unit Price $2.48000
  • LMH6639MF/NOPBCT-ND
  • ES1B-13-F - Diodes Incorporated | ES1B-FDICT-ND DigiKey Electronics
  • ES1B-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 1A SMA
  • Unit Price $0.71000
  • ES1B-FDICT-ND
  • SMBJ33CA - Littelfuse Inc. | SMBJ33CALFCT-ND DigiKey Electronics
  • SMBJ33CA
  • Littelfuse Inc.
  • TVS DIODE 33V 53.3V DO214AA
  • Unit Price $0.71000
  • SMBJ33CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names ZXT690BKDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXT690BKTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: $0.69608
  • Cut Tape (CT) ? : ZXT690BKCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,667 - Immediate
  • Unit Price: $1.69000

22:37:04 6/17/2019