Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86500 $8.65
100 0.66270 $66.27
500 0.52388 $261.94
1,000 0.41910 $419.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ZXMP10A17E6DKR-ND
Copy   ZXMP10A17E6DKR-ND
Quantity Available 57,916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXMP10A17E6TA

Copy   ZXMP10A17E6TA
Description MOSFET P-CH 100V 1.3A SOT23-6
Copy   MOSFET P-CH 100V 1.3A SOT23-6
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 100V 1.3A (Ta) 1.1W (Ta) Surface Mount SOT-26

Copy   P-Channel 100V 1.3A (Ta) 1.1W (Ta) Surface Mount SOT-26
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 350mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.1nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 424pF @ 50V
FET Feature -
Power Dissipation (Max) 1.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-26
Package / Case SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXMN10A08E6TA - Diodes Incorporated | ZXMN10A08E6CT-ND DigiKey Electronics
  • ZXMN10A08E6TA
  • Diodes Incorporated
  • MOSFET N-CH 100V 1.5A SOT-23-6
  • Unit Price $0.88000
  • ZXMN10A08E6CT-ND
  • MMBTA42LT1G - ON Semiconductor | MMBTA42LT1GOSCT-ND DigiKey Electronics
  • MMBTA42LT1G
  • ON Semiconductor
  • TRANS NPN 300V 0.5A SOT23
  • Unit Price $0.34000
  • MMBTA42LT1GOSCT-ND
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • GANFET TRANS 100V 1A BUMPED DIE
  • Unit Price $1.30000
  • 917-1100-1-ND
  • ZXMP10A17GQTA - Diodes Incorporated | ZXMP10A17GQTADICT-ND DigiKey Electronics
  • ZXMP10A17GQTA
  • Diodes Incorporated
  • MOSFET P-CH 100V SOT223
  • Unit Price $1.58000
  • ZXMP10A17GQTADICT-ND
Additional Resources
Standard Package ? 1
Other Names ZXMP10A17E6DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP10A17E6TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: $0.39267
  • Cut Tape (CT) ? : ZXMP10A17E6CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,916 - Immediate
  • Unit Price: $1.05000

06:26:21 6/19/2019