Add To Favorites
ZXCT1110QW5-7 Current Monitor Regulator High-Side SOT-25
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41000 $14.10
100 1.09850 $109.85
500 0.90744 $453.72
1,000 0.71640 $716.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXCT1110QW5-7DICT-ND
Copy   ZXCT1110QW5-7DICT-ND
Quantity Available 9,477
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXCT1110QW5-7

Copy   ZXCT1110QW5-7
Description IC CURR MONITOR HIGH SIDE SOT23
Copy   IC CURR MONITOR HIGH SIDE SOT23
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-25

Copy   Current Monitor Regulator High-Side  SOT-25
Documents & Media
Datasheets ZXCT11(07,09,10)Q Datasheet
Environmental Information Diodes RoHS 3 Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5V ~ 36V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number ZXCT1107
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN6501QDBVRQ1 - Texas Instruments | 296-36967-1-ND DigiKey Electronics
  • SN6501QDBVRQ1
  • Texas Instruments
  • IC XFRMR DRVR NCH 350MA SOT23-5
  • Unit Price $3.66000
  • 296-36967-1-ND
  • SN74LVC8T245QPWRQ1 - Texas Instruments | 296-31924-1-ND DigiKey Electronics
  • SN74LVC8T245QPWRQ1
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24TSSOP
  • Unit Price $1.90000
  • 296-31924-1-ND
  • TPS76350QDBVRQ1 - Texas Instruments | 296-40961-1-ND DigiKey Electronics
  • TPS76350QDBVRQ1
  • Texas Instruments
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $1.53000
  • 296-40961-1-ND
  • TPS1H100AQPWPRQ1 - Texas Instruments | 296-42052-1-ND DigiKey Electronics
  • TPS1H100AQPWPRQ1
  • Texas Instruments
  • IC LOAD SW HGH SIDE 14HTSSOP
  • Unit Price $2.47000
  • 296-42052-1-ND
  • 74LVCH2T45DC-Q100H - Nexperia USA Inc. | 1727-7467-1-ND DigiKey Electronics
  • 74LVCH2T45DC-Q100H
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 8VSSOP
  • Unit Price $0.87000
  • 1727-7467-1-ND
Additional Resources
Standard Package ? 1
Other Names ZXCT1110QW5-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1110QW5-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.64917
  • Digi-Reel® ? : ZXCT1110QW5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,477 - Immediate
  • Unit Price: Digi-Reel®

20:14:39 5/25/2019