Add To Favorites
ZXCT1084E5TA Current Monitor Regulator High-Side SOT-25
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.06700 $20.67
100 1.66130 $166.13
500 1.36486 $682.43
1,000 1.13086 $1,130.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXCT1084E5TACT-ND
Copy   ZXCT1084E5TACT-ND
Quantity Available 15,043
Can ship immediately

Factory Stock ?: 102,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXCT1084E5TA

Copy   ZXCT1084E5TA
Description IC CURRENT MONITOR 3% SOT23-5
Copy   IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-25

Copy   Current Monitor Regulator High-Side  SOT-25
Documents & Media
Datasheets ZXCT1082-87
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7V ~ 60V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number ZXCT1084
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXCT1010E5TA - Diodes Incorporated | ZXCT1010CT-ND DigiKey Electronics
  • ZXCT1010E5TA
  • Diodes Incorporated
  • IC CURRENT MONITOR 1% SOT-23-5
  • Unit Price $1.77000
  • ZXCT1010CT-ND
  • ZXCT1080E5TA - Diodes Incorporated | ZXCT1080E5CT-ND DigiKey Electronics
  • ZXCT1080E5TA
  • Diodes Incorporated
  • IC CURRENT MONITOR 3% SOT23-5
  • Unit Price $2.44000
  • ZXCT1080E5CT-ND
  • ZXCT1082E5TA - Diodes Incorporated | ZXCT1082E5TACT-ND DigiKey Electronics
  • ZXCT1082E5TA
  • Diodes Incorporated
  • IC CURRENT MONITOR SOT23-5
  • Unit Price $2.30000
  • ZXCT1082E5TACT-ND
Additional Resources
Standard Package ? 1
Other Names ZXCT1084E5TACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1084E5TATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    102,000 - Factory Stock ?
  • Unit Price: $1.02221
  • Digi-Reel® ? : ZXCT1084E5TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,043 - Immediate
    102,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:08:30 8/26/2019