CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.12100 $11.21
100 0.85950 $85.95
500 0.67942 $339.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ZVN4525GDKR-ND
Copy   ZVN4525GDKR-ND
Quantity Available 28,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZVN4525GTA

Copy   ZVN4525GTA
Description MOSFET N-CH 250V 310MA SOT223
Copy   MOSFET N-CH 250V 310MA SOT223
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

N-Channel 250V 310mA (Ta) 2W (Ta) Surface Mount SOT-223

Copy   N-Channel 250V 310mA (Ta) 2W (Ta) Surface Mount SOT-223
Documents & Media
Datasheets ZVN4525G
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Catalog Page 1254 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 310mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 8.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 1.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 3.65nC @ 10V
Vgs (Max) ±40V
Input Capacitance (Ciss) (Max) @ Vds 72pF @ 25V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZVP4525GTA - Diodes Incorporated | ZVP4525GCT-ND DigiKey Electronics
  • ZVP4525GTA
  • Diodes Incorporated
  • MOSFET P-CH 250V 0.265A SOT223
  • Unit Price $1.04000
  • ZVP4525GCT-ND
  • ZVNL120GTA - Diodes Incorporated | ZVNL120GCT-ND DigiKey Electronics
  • ZVNL120GTA
  • Diodes Incorporated
  • MOSFET N-CH 200V 320MA SOT223
  • Unit Price $1.40000
  • ZVNL120GCT-ND
Additional Resources
Standard Package ? 1
Other Names ZVN4525GDKR
ZVN4525GDKRINACTIVE
ZVN4525GDKRINACTIVE-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZVN4525GTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.56194
  • Cut Tape (CT) ? : ZVN4525GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,431 - Immediate
  • Unit Price: $1.36000

19:30:27 9/15/2019