CAD | USD
Favorite

ZR431FTA Shunt Voltage Reference IC 20V ±2% SOT-23
Price & Procurement
26,485 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.78800 $7.88
100 0.56080 $56.08
500 0.45342 $226.71
1,000 0.34604 $346.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZR431FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.31288
  • Cut Tape (CT)  : ZR431FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,485 - Immediate
  • Unit Price: $0.90000

ZR431FTA

Datasheet
Digi-Key Part Number ZR431FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZR431FTA
Copy  
Description IC VREF SHUNT 20V 2% SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Shunt Voltage Reference IC 20V ±2% SOT-23

Copy  
Documents & Media
Datasheets ZR431(C,F,G)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Fab/BOM Chg 25/Oct/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±2%
Temperature Coefficient 55ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number ZR431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA42LT1G

TRANS NPN 300V 0.5A SOT23

ON Semiconductor

$0.29000 Details

MMSZ5252BS-7-F

DIODE ZENER 24V 200MW SOD323

Diodes Incorporated

$0.41000 Details

FDMC2523P

MOSFET P-CH 150V 3A MLP 3.3SQ

ON Semiconductor

$1.62000 Details

1206J0500473MXTE01

CAP FEEDTHRU 0.047UF 50V 1206

Knowles Syfer

$1.30000 Details
Additional Resources
Standard Package 1
Other Names ZR431FDKR