Add To Favorites
UJ2600007Z 26MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.29600 $22.96
50 2.24220 $112.11
100 1.92190 $192.19
500 1.86850 $934.25
1,000 1.57487 $1,574.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UJ2600007ZCT-ND
Copy   UJ2600007ZCT-ND
Quantity Available 495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UJ2600007Z

Copy   UJ2600007Z
Description XTAL OSC XO 26.0000MHZ SNWV SMD
Copy   XTAL OSC XO 26.0000MHZ SNWV SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   26MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets UJ2600007Z Specification
UJ Series
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ UJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UJ2600007ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UJ2600007ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.44706
  • Digi-Reel® ? : UJ2600007ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: Digi-Reel®

17:53:17 1/22/2019