CAD | USD
Favorite

Price & Procurement
12,330 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97600 $9.76
100 0.74840 $74.84
500 0.59170 $295.85
1,000 0.47335 $473.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TB3500H-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.44363
  • Cut Tape (CT)  : TB3500H-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,330 - Immediate
  • Unit Price: $1.18000

TB3500H-13-F

Datasheet
Digi-Key Part Number TB3500H-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB3500H-13-F
Copy  
Description THYRISTOR 320V 400A DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

320V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Documents & Media
Datasheets TB0640H - TB3500H
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 400V
Voltage - Off State 320V
Voltage - On State 3.5V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 80pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURS360BT3G

DIODE GEN PURP 600V 3A SMB

ON Semiconductor

$0.77000 Details

DF22-3P-7.92DS(05)

CONN HEADER R/A 3POS 7.92MM

Hirose Electric Co Ltd

$1.54000 Details

VOM1271T

OPTOISOLATOR 4.5KV PHVOLT 4-SOP

Vishay Semiconductor Opto Division

$3.24000 Details

TLV4314QPWRQ1

IC CMOS 4 CIRCUIT 14TSSOP

Texas Instruments

$2.29000 Details

VS-8EWS12SLHM3

DIODES - D-PAK-E3

Vishay Semiconductor Diodes Division

$2.36000 Details

TISP4500H3BJR-S

THYRISTOR 350V 100A DO214AA

Bourns Inc.

$1.29000 Details
Additional Resources
Standard Package 1
Other Names TB3500H-FDIDKR