CAD | USD
Favorite

Price & Procurement
25,345 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.45500 $4.55
100 0.21660 $21.66
500 0.19198 $95.99
1,000 0.14940 $149.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ14A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.14138
  • Cut Tape (CT)  : SMBJ14A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,345 - Immediate
  • Unit Price: $0.64000

SMBJ14A-13-F

Datasheet
Digi-Key Part Number SMBJ14A-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ14A-13-F
Copy  
Description TVS DIODE 14V 23.2V SMB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB

Copy  
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 25.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM74610QDGKRQ1

IC SMART DIODE CTLR 8VSSOP

Texas Instruments

$3.69000 Details

SMBJ28A-13-F

TVS DIODE 28V 45.4V SMB

Diodes Incorporated

$0.64000 Details

SMBJ26A-13-F

TVS DIODE 26V 42.1V SMB

Diodes Incorporated

$0.64000 Details

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

$0.63000 Details

CSD19535KTT

MOSFET N-CH 100V 200A TO263

Texas Instruments

$5.22000 Details

UCC27201AQDDARQ1

IC GATE DRVR HALF-BRIDGE 8SOPWR

Texas Instruments

$5.63000 Details
Additional Resources
Standard Package 1
Other Names SMBJ14A-FDIDKR