CAD | USD
Favorite

Price & Procurement
199,189 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.40900 $4.09
100 0.19490 $19.49
500 0.17280 $86.40
1,000 0.13446 $134.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ26A-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 190,000 - Immediate
  • Unit Price: $0.12168
  • Cut Tape (CT)  : SMAJ26A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 199,189 - Immediate
  • Unit Price: $0.58000

SMAJ26A-13-F

Datasheet
Digi-Key Part Number SMAJ26A-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ26A-13-F
Copy  
Description TVS DIODE 26V 42.1V SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA

Copy  
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 9.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

$0.58000 Details

0430450600

CONN HEADER R/A 6POS 3MM

Molex

$2.75000 Details

MMSZ4690T1G

DIODE ZENER 5.6V 500MW SOD123

ON Semiconductor

$0.31000 Details

DS90C032BTMX/NOPB

IC RECEIVER 0/4 16SOIC

Texas Instruments

$4.64000 Details

CDSOD323-T24SC

TVS DIODE 24V 46.2V SOD323

Bourns Inc.

$0.89000 Details

BUK9K8R7-40EX

MOSFET 2N-CH 40V 30A 56LFPAK

Nexperia USA Inc.

$1.65000 Details
Additional Resources
Standard Package 1
Other Names SMAJ26A-FDIDKR