CAD | USD
Favorite

Price & Procurement
40,883 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.40900 $4.09
100 0.19490 $19.49
500 0.17280 $86.40
1,000 0.13446 $134.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ14A-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.12168
  • Cut Tape (CT)  : SMAJ14A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,883 - Immediate
  • Unit Price: $0.58000

SMAJ14A-13-F

Datasheet
Digi-Key Part Number SMAJ14A-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ14A-13-F
Copy  
Description TVS DIODE 14V 23.2V SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SMA

Copy  
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 17.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTK3134NT1G

MOSFET N-CH 20V 750MA SOT-723

ON Semiconductor

$0.57000 Details

PESD5V0S1BL,315

TVS DIODE 5V 14V SOD882

Nexperia USA Inc.

$0.69000 Details

BAS116LP3-7

DIODE GEN PURP 85V 215MA 2DFN

Diodes Incorporated

$0.52000 Details

SPHV24-01ETG-C

TVS DIODE 24V 50V SOD882

Littelfuse Inc.

$0.55000 Details

WP4060VH/2GD

LED IND 1.8MM RA 565NM GRN DIFF

Kingbright

$1.91000 Details

0ZCM0010FF2G

PTC RESET FUSE 15V 100MA 0603

Bel Fuse Inc.

$0.23000 Details
Additional Resources
Standard Package 1
Other Names SMAJ14A-FDIDKR