CAD | USD
Favorite

SDT5H100P5-7 Diode Schottky 100V 5A Surface Mount PowerDI™ 5
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56000 $5.60
100 0.38850 $38.85
500 0.30330 $151.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDT5H100P5-7DITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.25494
  • Tape & Reel (TR)  : SDT5H100P5-13-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.21631
  • Tape & Reel (TR)  : SDT5H100P5-13D-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.21631
  • Tape & Reel (TR)  : SDT5H100P5-7D-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.25494

SDT5H100P5-7

Datasheet
Digi-Key Part Number SDT5H100P5-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDT5H100P5-7
Copy  
Description DIODE SCHOTTKY 100V 5A POWERDI 5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 100V 5A Surface Mount PowerDI™ 5

Copy  
Documents & Media
Datasheets SDT5H100P5
Environmental Information Diodes RoHS 3 Cert
Featured Product SDT Series Trench Schottky Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 620mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SDT5H100P5-7DICT