CAD | USD
Favorite

SDT5H100LP5-7 Diode Schottky 100V 5A Surface Mount PowerDI™ 5
Price & Procurement
7,959 In Stock
Can ship immediately Factory Stock : 1,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62300 $6.23
100 0.43240 $43.24
500 0.33756 $168.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SDT5H100LP5-7DITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $0.28373
  • Cut Tape (CT)  : SDT5H100LP5-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,959 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $0.78000
  • Tape & Reel (TR)  : SDT5H100LP5-13-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 35,000 - Factory Stock 
  • Unit Price: $0.24075
  • Tape & Reel (TR)  : SDT5H100LP5-13D-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.24075
  • Tape & Reel (TR)  : SDT5H100LP5-7D-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $0.28373

SDT5H100LP5-7

Datasheet
Digi-Key Part Number SDT5H100LP5-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDT5H100LP5-7
Copy  
Description DIODE SCHOTTKY 100V 5A POWERDI5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 100V 5A Surface Mount PowerDI™ 5

Copy  
Documents & Media
Datasheets SDT5H100LP5
Environmental Information Diodes RoHS 3 Cert
Featured Product SDT Series Trench Schottky Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 660mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3.5µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR12U100L-TP

DIODE SCHOTTKY 100V 12A TO277

Micro Commercial Co

$1.18000 Details

SDT5H100P5-7

DIODE SCHOTTKY 100V 5A POWERDI 5

Diodes Incorporated

$0.70000 Details

0395121003

TERM BLOCK HDR 3POS 90DEG 3.81MM

Molex

$1.58000 Details

PDS5100H-13

DIODE SCHOTTKY 100V 5A POWERDI5

Diodes Incorporated

$1.97000 Details

OVLBG4C7

LED GREEN CLEAR 3MM T/H

TT Electronics/Optek Technology

$0.57000 Details

NSS40201LT1G

TRANS NPN 40V 2A SOT-23

ON Semiconductor

$0.61000 Details
Additional Resources
Standard Package 1
Other Names SDT5H100LP5-7DIDKR