Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.49500 $4.95
100 0.36920 $36.92
500 0.29002 $145.01
1,000 0.22411 $224.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SDM40E20LS-FDIDKR-ND
Copy   SDM40E20LS-FDIDKR-ND
Quantity Available 77,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDM40E20LS-7-F

Copy   SDM40E20LS-7-F
Description DIODE ARRAY SCHOTTKY 20V SOT23-3
Copy   DIODE ARRAY SCHOTTKY 20V SOT23-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 20V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Series Connection Schottky 20V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) (per Diode) 400mA (DC)
Voltage - Forward (Vf) (Max) @ If 310mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 250µA @ 20V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number SDM40E20LS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SDM40E20LC-7 - Diodes Incorporated | SDM40E20LC-7DICT-ND DigiKey Electronics
  • SDM40E20LC-7
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 20V SOT23-3
  • Unit Price $0.61000
  • SDM40E20LC-7DICT-ND
  • 0955406886 - Molex | WM6055CT-ND DigiKey Electronics
  • 0955406886
  • Molex
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $3.09000
  • WM6055CT-ND
  • LTC2954CTS8-2#TRMPBF - Linear Technology/Analog Devices | LTC2954CTS8-2#TRMPBFCT-ND DigiKey Electronics
  • LTC2954CTS8-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC PB ON/OFF CONTROLLER TSOT23-8
  • Unit Price $6.92000
  • LTC2954CTS8-2#TRMPBFCT-ND
  • TPS7A4901DGNR - Texas Instruments | 296-27751-1-ND DigiKey Electronics
  • TPS7A4901DGNR
  • Texas Instruments
  • IC REG LIN POS ADJ 150MA 8MSOP
  • Unit Price $4.45000
  • 296-27751-1-ND
  • TLV803SDBZR - Texas Instruments | 296-29196-1-ND DigiKey Electronics
  • TLV803SDBZR
  • Texas Instruments
  • IC VOLT SUPERVISR 2.93V SOT23-3
  • Unit Price $0.92000
  • 296-29196-1-ND
Additional Resources
Standard Package ? 1
Other Names SDM40E20LS-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDM40E20LS-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.21126
  • Cut Tape (CT) ? : SDM40E20LS-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,016 - Immediate
  • Unit Price: $0.62000

04:48:49 8/21/2019